
1402845 | |
|---|---|
DigiKey Part Number | 1402845-ND |
Manufacturer | |
Manufacturer Product Number | 1402845 |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Industrial Environments - IP67 |

