
1402515 | |
|---|---|
DigiKey Part Number | 1402515-ND |
Manufacturer | |
Manufacturer Product Number | 1402515 |
Description | CABLE MOD 8P4C R/A PLG-PLG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Right, 90° to Plug, Angled Right, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |

