
1402511 | |
|---|---|
DigiKey Part Number | 1402511-ND |
Manufacturer | |
Manufacturer Product Number | 1402511 |
Description | CABLE MOD 8P4C R/A PLG-PLG 0.98' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p4c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Right, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |

