1402420 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 2.340
Unit Price: 20,41000 €
Datasheet
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1402420

DigiKey Part Number
277-10923-ND
Manufacturer
Manufacturer Product Number
1402420
Description
CONN MOD PLUG 8P8C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP20
Manufacturer
Phoenix Contact
Termination
IDC
Packaging
Bulk
Length
2.189" (55.60mm)
Part Status
Obsolete
Color
Translucent - Clear; Black Boot
Connector Type
Plug
Wire Gauge
24-26 AWG
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Copper Tin Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Current Rating (Amps)
1.75 A
Features
Molded Boot
Voltage Rating
50V
Shielding
Shielded
Housing Material
Polyamide (PA66), Nylon 6/6
Ratings
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1656725Phoenix Contact2.340277-2407-ND20,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes