
1402129 | |
|---|---|
DigiKey Part Number | 1402129-ND |
Manufacturer | |
Manufacturer Product Number | 1402129 |
Description | CBL ASSY CIRC 4P F TO RJ45 0.82' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 0.82' (250.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 0.82' (250.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 € | 74,25 € |
| Unit Price without VAT: | 74,25000 € |
|---|---|
| Unit Price with VAT: | 88,35750 € |

