1402018 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 33
Unit Price: 1,98000 €
Datasheet
1402018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1402018

DigiKey Part Number
277-12785-ND
Manufacturer
Manufacturer Product Number
1402018
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Gray 7.5mm
Datasheet
 Datasheet
EDA/CAD Models
1402018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
2
Terminal - Width
7.5mm
Termination Style
Screw
Current - IEC
61 A
Voltage - IEC
500 V
Current - UL
50 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Housing Color
Gray
Length
1.299" (32.99mm)
Height (Max)
1.280" (32.50mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes