
1401260 | |
|---|---|
DigiKey Part Number | 277-16421-ND |
Manufacturer | |
Manufacturer Product Number | 1401260 |
Description | CIRC CBL 8POS PLUG TO WIRE 98.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 98.4' (30.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 € | 117,42 € |
| Unit Price without VAT: | 117,42000 € |
|---|---|
| Unit Price with VAT: | 139,72980 € |

