
1401205 | |
|---|---|
DigiKey Part Number | 277-1401205-ND |
Manufacturer | |
Manufacturer Product Number | 1401205 |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1401205 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,17000 € | 40,17 € |
| Unit Price without VAT: | 40,17000 € |
|---|---|
| Unit Price with VAT: | 47,80230 € |

