


1401028 | |
|---|---|
DigiKey Part Number | 277-12781-ND |
Manufacturer | |
Manufacturer Product Number | 1401028 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Housing Material Thermoplastic Polyurethane (TPU) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 60V |
Shell Size - Insert (Convert To) 7/8" | Operating Temperature -40°C ~ 75°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 5 (2) | Orientation (Convert To) Keyed |

