Rectangular Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1400780

DigiKey Part Number
1400780-ND
Manufacturer
Manufacturer Product Number
1400780
Description
CBL 3POS M12 PLG-VALVE PLUG 0.3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
300mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,62000 €24,62 €
Manufacturers Standard Package
Unit Price without VAT:24,62000 €
Unit Price with VAT:29,29780 €
Alternate Length
CBL 3POS M12 PLUG-VALVE PLUG 5M
In-Stock: 0
Unit Price: 47,40600 €