BI Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1400774

DigiKey Part Number
277-4611-ND
Manufacturer
Manufacturer Product Number
1400774
Description
CBL 3POS M12 PLG-VALVE PLUG 1.5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
BI Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
BI
Termination
Connector
Connector - Cable
M12
Cable Length
1.5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,85000 €27,85 €
Manufacturers Standard Package
Unit Price without VAT:27,85000 €
Unit Price with VAT:33,14150 €
Alternate Length
CBL 3POS M12 PLG-VALVE PLUG 0.6M
In-Stock: 1
Unit Price: 25,15000 €