1400705 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: 14,68000 €
Datasheet
Image for 1400705 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1400705

DigiKey Part Number
1400705-ND
Manufacturer
Manufacturer Product Number
1400705
Description
FIBER OPTIC CBL SC-ST DUPLEX 2M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Phoenix Contact
Type
Multimode, Duplex, OM2
Packaging
Bulk
Bend Radius
15mm
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
SC Duplex
Color - Connectors
Aqua, Beige, Black, Red
2nd Connector
ST (2)
Insertion Loss
0.30dB
Cable Type
Twin Zip
Return Loss
35dB
Features
IP20, Zipcord
Operating Temperature
-10°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N504-02MEaton Tripp Lite0N504-02M-ND14,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes