1400689 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 29,83000 €
Datasheet
Image for 1400689 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1400689

DigiKey Part Number
1400689-ND
Manufacturer
Manufacturer Product Number
1400689
Description
FIBER OPTIC CBL SC-SC DUPLEX 2M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Phoenix Contact
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
15mm
Part Status
Obsolete
Color - Cable
Violet
1st Connector
SC Duplex
Color - Connectors
Beige, Violet
2nd Connector
SC Duplex
Insertion Loss
0.30dB
Cable Type
Twin Zip
Return Loss
35dB
Features
IP20, Zipcord
Operating Temperature
-10°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1115423Phoenix Contact0277-1115423-ND29,83000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes