
1400622 | |
|---|---|
DigiKey Part Number | 1400622-ND |
Manufacturer | |
Manufacturer Product Number | 1400622 |
Description | FIBER OPTIC CBL LC-LC OM4 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | IP20, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Violet | |
Color - Connectors | Black, Violet | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 35dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,96000 € | 139,96 € |
| Unit Price without VAT: | 139,96000 € |
|---|---|
| Unit Price with VAT: | 166,55240 € |

