1400621 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 32,23000 €
Datasheet

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 26,88000 €
Datasheet
Image for 1400621 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1400621

DigiKey Part Number
1400621-ND
Manufacturer
Manufacturer Product Number
1400621
Description
FIBER OPTIC CBL LC-LC OM3 2M
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Phoenix Contact
Type
Multimode, OM3
Packaging
Bulk
Bend Radius
15mm
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
LC
Color - Connectors
Aqua, Black
2nd Connector
LC
Insertion Loss
0.30dB
Cable Type
Twin Zip
Return Loss
35dB
Features
IP20, Zipcord
Operating Temperature
-10°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1185475Phoenix Contact0277-1185475-ND32,23000 €MFR Recommended
1185481Phoenix Contact0277-1185481-ND26,88000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes