
1400033 | |
|---|---|
DigiKey Part Number | 1400033-ND |
Manufacturer | |
Manufacturer Product Number | 1400033 |
Description | CIRC CBL 4POS RCPT TO PLUG 0.98' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 0.98' (300.00mm) |
Category | 2nd Connector Type Plug |
Manufacturer Phoenix Contact | 2nd Connector Gender Male Pins |
Packaging Bulk | 2nd Connector Number of Positions 3 |
Part Status Active | 2nd Connector Number of Positions Loaded All |
1st Connector Type Receptacle | 2nd Connector Shell Size - Insert M8 |
1st Connector Gender Female Sockets | Length 0.98' (300.00mm) |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,86110 € |

