
1399933 | |
|---|---|
DigiKey Part Number | 277-1399933-ND |
Manufacturer | |
Manufacturer Product Number | 1399933 |
Description | Power Supplier,Batteries & Cond |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 277 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4 kV | |
Applications | Laboratory | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, PFC, Universal Input | |
Size / Dimension | 3.54" L x 1.18" W x 3.54" H (90.0mm x 30.0mm x 90.0mm) | |
Approval Agency | CB, cULus, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,90000 € | 27,90 € |
| Unit Price without VAT: | 27,90000 € |
|---|---|
| Unit Price with VAT: | 33,20100 € |








