
1397656 | |
|---|---|
DigiKey Part Number | 277-1397656-ND |
Manufacturer | |
Manufacturer Product Number | 1397656 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 20.4 ~ 26.4VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1397656 Models |
Category | Features Diode |
Manufacturer Phoenix Contact | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 55°C |
Coil Voltage 20.4 ~ 26.4VAC/DC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 5PST-4NO/1NC (4 Form A, 1 Form B) | Coil Current 67 mA |
Contact Rating (Current) 6 A | Coil Resistance 50 Ohms |
Switching Voltage 250VAC, 250VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,43000 € | 109,43 € |
| Unit Price without VAT: | 109,43000 € |
|---|---|
| Unit Price with VAT: | 130,22170 € |

