
1396609 | |
|---|---|
DigiKey Part Number | 277-1396609-ND |
Manufacturer | |
Manufacturer Product Number | 1396609 |
Description | Motor & Solenoids |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Board Lock |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation B | Insert Material Polyamide (PA10T), Nylon 10T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,36600 € | 153,66 € |
| Unit Price without VAT: | 15,36600 € |
|---|---|
| Unit Price with VAT: | 18,28554 € |

