
1392187 | |
|---|---|
DigiKey Part Number | 277-1392187-ND |
Manufacturer | |
Manufacturer Product Number | 1392187 |
Description | TERM BLOCK HDR 3POS 15.24MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.600" (15.24mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1392187 Models |
Category | Current - IEC 41A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.600" (15.24mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon |
Termination Style Solder | Contact Tail Length 0.197" (5.00mm) |
Mounting Type Through Hole | Insulation Height 1.152" (29.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,25260 € | 412,63 € |
| Unit Price without VAT: | 8,25260 € |
|---|---|
| Unit Price with VAT: | 9,82059 € |

