
1383116 | |
|---|---|
DigiKey Part Number | 277-1383116-ND |
Manufacturer | |
Manufacturer Product Number | 1383116 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Link Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1383116 Models |
Category | For Use With/Related Products Axioline Series |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Type Link Module | Ingress Protection IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,40000 € | 566,40 € |
| Unit Price without VAT: | 566,40000 € |
|---|---|
| Unit Price with VAT: | 674,01600 € |

