
1380295 | |
|---|---|
DigiKey Part Number | 277-1380295-ND |
Manufacturer | |
Manufacturer Product Number | 1380295 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1380295 Models |
Category | Voltage 150 V |
Manufacturer Phoenix Contact | Wire Gauge 16-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 16 A | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,42240 € | 271,12 € |
| Unit Price without VAT: | 5,42240 € |
|---|---|
| Unit Price with VAT: | 6,45266 € |

