4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1380291

DigiKey Part Number
277-1380291-ND
Manufacturer
Manufacturer Product Number
1380291
Description
Interconnect Misc
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1380291 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
150 V
Manufacturer
Phoenix Contact
Wire Gauge
16-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Gray
Positions Per Level
4
Operating Temperature
-40°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper - Tin Plated
Current
16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,44500 €222,25 €
Manufacturers Standard Package
Unit Price without VAT:4,44500 €
Unit Price with VAT:5,28955 €