


1378338 | |
|---|---|
DigiKey Part Number | 277-1378338-ND |
Manufacturer | |
Manufacturer Product Number | 1378338 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1378338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,79160 € | 44,79 € |
| 50 | 1,70600 € | 85,30 € |
| 100 | 1,62440 € | 162,44 € |
| 250 | 1,52260 € | 380,65 € |
| 500 | 1,44994 € | 724,97 € |
| 1.000 | 1,38076 € | 1.380,76 € |
| 2.500 | 1,29437 € | 3.235,93 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

