


1378296 | |
|---|---|
DigiKey Part Number | 277-1378296-ND |
Manufacturer | |
Manufacturer Product Number | 1378296 |
Description | CONN PLUG HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1378296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,58200 € | 39,55 € |
| 50 | 1,50620 € | 75,31 € |
| 100 | 1,43430 € | 143,43 € |
| 300 | 1,32723 € | 398,17 € |
| 500 | 1,28026 € | 640,13 € |
| 1.000 | 1,21916 € | 1.219,16 € |
| 2.500 | 1,14287 € | 2.857,18 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

