


1378149 | |
|---|---|
DigiKey Part Number | 277-1378149-ND |
Manufacturer | |
Manufacturer Product Number | 1378149 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1378149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,35200 € | 13,52 € |
| 25 | 1,26720 € | 31,68 € |
| 50 | 1,20680 € | 60,34 € |
| 100 | 1,14910 € | 114,91 € |
| 250 | 1,07716 € | 269,29 € |
| 500 | 1,02572 € | 512,86 € |
| 1.000 | 0,97677 € | 976,77 € |
| 2.500 | 0,91564 € | 2.289,10 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |


