


1378111 | |
|---|---|
DigiKey Part Number | 277-1378111-ND |
Manufacturer | |
Manufacturer Product Number | 1378111 |
Description | CONN PLUG HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1378111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,83500 € | 28,35 € |
| 25 | 2,65760 € | 66,44 € |
| 50 | 2,53060 € | 126,53 € |
| 100 | 2,40970 € | 240,97 € |
| 250 | 2,25888 € | 564,72 € |
| 500 | 2,15106 € | 1.075,53 € |
| 1.000 | 2,04845 € | 2.048,45 € |
| 2.500 | 1,92033 € | 4.800,82 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

