


1376529 | |
|---|---|
DigiKey Part Number | 277-1376529-ND |
Manufacturer | |
Manufacturer Product Number | 1376529 |
Description | CONN RCPT HSG 8POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376529 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,17480 € | 29,37 € |
| 50 | 1,11860 € | 55,93 € |
| 100 | 1,06520 € | 106,52 € |
| 250 | 0,99844 € | 249,61 € |
| 500 | 0,95076 € | 475,38 € |
| 1.000 | 0,90539 € | 905,39 € |
| 2.500 | 0,84873 € | 2.121,82 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

