


1376525 | |
|---|---|
DigiKey Part Number | 277-1376525-ND |
Manufacturer | |
Manufacturer Product Number | 1376525 |
Description | CONN RCPT HSG 5POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,90320 € | 22,58 € |
| 50 | 0,86000 € | 43,00 € |
| 100 | 0,81890 € | 81,89 € |
| 250 | 0,76752 € | 191,88 € |
| 500 | 0,73088 € | 365,44 € |
| 1.000 | 0,69598 € | 695,98 € |
| 2.500 | 0,65242 € | 1.631,05 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

