


1376495 | |
|---|---|
DigiKey Part Number | 277-1376495-ND |
Manufacturer | |
Manufacturer Product Number | 1376495 |
Description | CONN RCPT HSG 5POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,13360 € | 28,34 € |
| 50 | 1,07920 € | 53,96 € |
| 100 | 1,02770 € | 102,77 € |
| 250 | 0,96328 € | 240,82 € |
| 500 | 0,91728 € | 458,64 € |
| 1.000 | 0,87349 € | 873,49 € |
| 2.500 | 0,81883 € | 2.047,07 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

