
1372789 | |
|---|---|
DigiKey Part Number | 277-1372789-ND |
Manufacturer | |
Manufacturer Product Number | 1372789 |
Description | BOX MOUNTING BASES B10 WITH SIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG16 B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG16 |
Series | Size / Dimension 3.622" L x 2.047" W x 2.150" H (92.00mm x 52.00mm x 54.60mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size B10 |

