
1372787 | |
|---|---|
DigiKey Part Number | 277-1372787-ND |
Manufacturer | |
Manufacturer Product Number | 1372787 |
Description | BOX MOUNTING BASES B6 WITH SING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG16 6B IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG16 |
Series | Size / Dimension 3.307" L x 2.047" W x 2.150" H (84.00mm x 52.00mm x 54.60mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Cover, Feed Through, Salt Water Resistant |
Connector Type Base - Box Mount | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Style Side Entry, Dual | Housing Material Aluminum, Die Cast |
Size 6B | Operating Temperature -40°C ~ 125°C |

