
1372717 | |
|---|---|
DigiKey Part Number | 277-1372717-ND |
Manufacturer | |
Manufacturer Product Number | 1372717 |
Description | BOX MOUNTING BASES B24 WITH SIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B24 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 5.669" L x 2.244" W x 2.677" H (144.00mm x 57.00mm x 68.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through, Salt Water Resistant |
Connector Type Base - Box Mount | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size B24 | Operating Temperature -40°C ~ 125°C |

