
1369905 | |
|---|---|
DigiKey Part Number | 277-1369905-ND |
Manufacturer | |
Manufacturer Product Number | 1369905 |
Description | CABLE-FLK14/AXIO/OE/0 14/3 0M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1369905 Models |
Category | Control Side Connection Wire Leads |
Manufacturer Phoenix Contact | Specifications Input, Output (I/O) |
Series | Number of Positions 14, 8 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Approval Agency cUL, cULus, EAC, UL |
Process Side Connection Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,69000 € | 48,69 € |
| Unit Price without VAT: | 48,69000 € |
|---|---|
| Unit Price with VAT: | 57,94110 € |

