
1369902 | |
---|---|
DigiKey Part Number | 277-1369902-ND |
Manufacturer | |
Manufacturer Product Number | 1369902 |
Description | CABLE-FLK14/AXIO/OE/0 14/1 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1369902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Wire Leads | |
Specifications | Input, Output (I/O) | |
Number of Positions | 14, 8 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | - | |
Approval Agency | cUL, cULus, EAC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,41000 € | 34,41 € |
Unit Price without VAT: | 34,41000 € |
---|---|
Unit Price with VAT: | 40,94790 € |