
1362786 | |
|---|---|
DigiKey Part Number | 277-1362786-ND |
Manufacturer | |
Manufacturer Product Number | 1362786 |
Description | TRIO POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer Phoenix Contact | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 96.3% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20, PFC, Remote On/Off |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.92" L x 2.17" W x 5.31" H (125.0mm x 55.0mm x 135.0mm) |
DC Voltage - Input (Min) 100V | Approval Agency cULus, IECEE CB Scheme, UL |
DC Voltage - Input (Max) 240V | Standard Number 61010-1 |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,82000 € | 280,82 € |
| Unit Price without VAT: | 280,82000 € |
|---|---|
| Unit Price with VAT: | 334,17580 € |





