
1360462 | |
|---|---|
DigiKey Part Number | 277-1360462-ND |
Manufacturer | |
Manufacturer Product Number | 1360462 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.31' (400.00mm) |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Phoenix Contact | Number of Rows 1 |
Series | Length 1.31' (400.00mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,48900 € | 44,89 € |
| Unit Price without VAT: | 4,48900 € |
|---|---|
| Unit Price with VAT: | 5,34191 € |

