
1360227 | |
|---|---|
DigiKey Part Number | 277-1360227-ND |
Manufacturer | |
Manufacturer Product Number | 1360227 |
Description | VIP POWER CABLING, UNIVERSAL FRO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Emerson FB3000 Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1360227 Models |
Category | Specifications Input, Output (I/O) |
Manufacturer Phoenix Contact | Number of Positions 1, 20 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | For Use With/Related Products Emerson FB3000 Series |
Process Side Connection Individual Ferrule Leads | Approval Agency ATEX, cUL, cULus, UKCA-EX, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,11000 € | 238,11 € |
| Unit Price without VAT: | 238,11000 € |
|---|---|
| Unit Price with VAT: | 283,35090 € |

