Male Module 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1353614

DigiKey Part Number
277-1353614-ND
Manufacturer
Manufacturer Product Number
1353614
Description
Interconnect Misc
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1353614 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Phoenix Contact
Voltage Rating
48V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module
Contact Material
Copper Alloy
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
8
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,71000 €22,71 €
Manufacturers Standard Package
Unit Price without VAT:22,71000 €
Unit Price with VAT:27,02490 €