
1353603 | |
|---|---|
DigiKey Part Number | 277-1353603-ND |
Manufacturer | |
Manufacturer Product Number | 1353603 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1353603 Models |
Category | Termination Style Crimp |
Manufacturer Phoenix Contact | Voltage Rating 48V |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Gold |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,25000 € | 22,25 € |
| Unit Price without VAT: | 22,25000 € |
|---|---|
| Unit Price with VAT: | 26,47750 € |

