
1351974 | |
|---|---|
DigiKey Part Number | 277-1351974-ND |
Manufacturer | |
Manufacturer Product Number | 1351974 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 2 Pos, 1 Row To Terminal Block, Plug Connection, 2 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 1351974 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 2 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,59000 € | 21,59 € |
| Unit Price without VAT: | 21,59000 € |
|---|---|
| Unit Price with VAT: | 25,69210 € |

