
1351104 | |
|---|---|
DigiKey Part Number | 277-1351104-ND |
Manufacturer | |
Manufacturer Product Number | 1351104 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Primary Material Plastic |
Series | Housing Material Polyvinyl Chloride (PVC) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Current Rating (Amps) 13A |
Shell Size - Insert (Convert From) 7/8" | Voltage Rating 600V |
Shell Size - Insert (Convert To) 7/8" | Operating Temperature -20°C ~ 105°C |
Number of Positions (Convert From) 3 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 3 | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,05000 € | 66,05 € |
| Unit Price without VAT: | 66,05000 € |
|---|---|
| Unit Price with VAT: | 78,59950 € |

