



1350427 | |
|---|---|
DigiKey Part Number | 277-1350427-ND |
Manufacturer | |
Manufacturer Product Number | 1350427 |
Description | TEST DISCONNECT TERMINAL BLOCK, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Red 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1350427 Models |
Category | Current - IEC 30 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Switch, Knife | Color Red |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1164788 | Phoenix Contact | 35 | 277-1164788-ND | 7,54000 € | Parametric Equivalent |
| 1166809 | Phoenix Contact | 50 | 277-1166809-ND | 7,98000 € | Parametric Equivalent |
| 1350421 | Phoenix Contact | 44 | 277-1350421-ND | 8,45000 € | Parametric Equivalent |
| 1350422 | Phoenix Contact | 50 | 277-1350422-ND | 9,38000 € | Parametric Equivalent |
| 1350423 | Phoenix Contact | 30 | 277-1350423-ND | 9,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

