1350015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1350015
Contact inserts for heavy-duty connectors - toolless installation - HEAVYCON Click-in

1350015

DigiKey Part Number
277-1350015-ND
Manufacturer
Manufacturer Product Number
1350015
Description
CONTACT INSERT, NUMBER OF POSITI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert 16+2+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
1350015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+2+Ground
Size
B16
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
13A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,79000 €22,79 €
Manufacturers Standard Package
Unit Price without VAT:22,79000 €
Unit Price with VAT:27,12010 €