
1343122 | |
|---|---|
DigiKey Part Number | 277-1343122-ND |
Manufacturer | |
Manufacturer Product Number | 1343122 |
Description | THERMOMARK WIRE WRAP LABEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape 1.00" W x 1.25" L (25.4mm x 31.8mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1343122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 1.00" W x 1.25" L (25.4mm x 31.8mm) | |
Cable Diameter | 0.134" ~ 0.236" (3.40mm ~ 6.00mm) | |
Legend | Blank | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,43000 $ | 215,43 $ |
| Unit Price without VAT: | 215,43000 $ |
|---|---|
| Unit Price with VAT: | 256,36170 $ |

