
1343034 | |
|---|---|
DigiKey Part Number | 277-1343034-ND |
Manufacturer | |
Manufacturer Product Number | 1343034 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1343034 Models |
Category | Copper Ports 8 |
Manufacturer Phoenix Contact | Copper Type 10/100/1000 |
Series | PoE Ports 8 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 46V ~ 57V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,38000 € | 559,38 € |
| Unit Price without VAT: | 559,38000 € |
|---|---|
| Unit Price with VAT: | 665,66220 € |



