
1343032 | |
|---|---|
DigiKey Part Number | 277-1343032-ND |
Manufacturer | |
Manufacturer Product Number | 1343032 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 4.474" L x 0.693" W (113.65mm x 17.60mm) X 3.898" (99.00mm) |
Datasheet | Datasheet |
Category | Height 3.898" (99.00mm) |
Mfr | Area (L x W) 3.10in² (20.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Housing | Ratings |
Size / Dimension 4.474" L x 0.693" W (113.65mm x 17.60mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,87000 € | 24,87 € |
| Unit Price without VAT: | 24,87000 € |
|---|---|
| Unit Price with VAT: | 29,59530 € |

