
1342916 | |
|---|---|
DigiKey Part Number | 277-1342916-ND |
Manufacturer | |
Manufacturer Product Number | 1342916 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 3.589" L x 0.886" W (91.15mm x 22.50mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Category | Height 3.346" (85.00mm) |
Mfr | Area (L x W) 3.25in² (21.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Housing | Ratings |
Size / Dimension 3.589" L x 0.886" W (91.15mm x 22.50mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,38000 € | 29,38 € |
| Unit Price without VAT: | 29,38000 € |
|---|---|
| Unit Price with VAT: | 34,96220 € |

