
1342910 | |
|---|---|
DigiKey Part Number | 277-1342910-ND |
Manufacturer | |
Manufacturer Product Number | 1342910 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 4.474" L x 2.669" W (113.65mm x 67.80mm) X 3.898" (99.00mm) |
Datasheet | Datasheet |
Category | Height 3.898" (99.00mm) |
Mfr | Area (L x W) 11.9in² (77cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Housing | Ratings |
Size / Dimension 4.474" L x 2.669" W (113.65mm x 67.80mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,25000 € | 28,25 € |
| Unit Price without VAT: | 28,25000 € |
|---|---|
| Unit Price with VAT: | 33,61750 € |

