
1342909 | |
|---|---|
DigiKey Part Number | 277-1342909-ND |
Manufacturer | |
Manufacturer Product Number | 1342909 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 2.738" L x 1.780" W (69.55mm x 45.20mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 2.738" L x 1.780" W (69.55mm x 45.20mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 4.86in² (31.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,19000 € | 35,19 € |
| Unit Price without VAT: | 35,19000 € |
|---|---|
| Unit Price with VAT: | 41,87610 € |

